
Highlights & Details
Switched-mode power supply PROtop 1-phase
- One-sided flange on the output side for higher mechanical requirements
- This text is machine translated.
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 5 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 4 (++ / --)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 12 V.
- Nominal input voltage
100-240 V/AC
120 - 340 V/DC
- Product type
SMPSU
- Min. input voltage
85 V AC
80 V DC
- Output voltage
12 V DC
- Input voltage
85 - 277 V/AC, 80 - 410 V DC
- Input voltage (max.)
410 V DC
277 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
120 W
- Phases
1
- Output voltage (nominal)
12 V DC
- Connection
Push-in button
- Dim
(L x W x H) 125 x 35 x 130 mm
- Weight
850 g
- Output voltage (max.)
15 V DC
- Output voltage (min.)
11 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2569000000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
35 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP1 120W 12V 10A F
- Efficiency
90 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951851 Weidmüller 2569000000 SMPSU 12 V DC 10 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1951851 Weidmüller 2569000000 SMPSU 12 V DC 10 A 120 W Content 1 pc(s)
Description
The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.
This text is machine translated.










