There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100-240 V/AC
120 - 340 V/DC
SMPSU
85 V AC
95 V DC
24 V DC
85 - 264 V/AC, 95 - 370 V DC
264 V AC
370 V DC
0.7 A
700 mA
16 W
1
24 V DC
Push-in connector
(L x W x H) 60 x 22.5 x 90.5 mm
82 g
22 V DC
28 V DC
+70 °C
+70 °C
-25 °C
-25 °C
2580180000
1 pc(s)
750000 h
22.5 mm
90.5 mm
60 mm
IP20
+70 °C
-25 °C
PRO INSTA 16W 24V 0.7A
82.5 %
Wall
yes
Datasheet 2108408 Weidmüller 2580180000 SMPSU 24 V DC 0.7 A 16 W Content 1 pc(s)
User & Safety Instructions 2108408 Weidmüller 2580180000 SMPSU 24 V DC 0.7 A 16 W Content 1 pc(s)