There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100-240 V/AC
120 - 340 V/DC
SMPSU
85 V AC
95 V DC
24 V DC
85 - 264 V/AC, 95 - 370 V DC
264 V AC
370 V DC
3.8 A
3.8 A
90 W
Fixed voltage
1
24 V DC
Push-in connector
(L x W x H) 60 x 90 x 90 mm
352 g
22 V DC
25 V DC
+70 °C
+70 °C
-25 °C
-25 °C
2580250000
1 pc(s)
750000 h
90 mm
90 mm
60 mm
IP20
+70 °C
-25 °C
PRO INSTA 90W 24V 3.8A
87 %
yes
Datasheet 2108412 Weidmüller 2580250000 SMPSU 24 V DC 3.8 A 90 W Content 1 pc(s)
User & Safety Instructions 2108412 Weidmüller 2580250000 SMPSU 24 V DC 3.8 A 90 W Content 1 pc(s)