
Highlights & Details
Our service for you
Technical specifications
- Thread pitch: 1.5 mm
- Seal: TPE
- Tightening torque, max.: 4 Nm
- Silicone: No
- Sealing element: 1 small sealing element
- Diameter breakout: 20 mm
- Product type
Cable gland
- Features
compartimentable
- Factory colour
Black
- External thread
M20
- Bore diameter
20 mm
- Material
Polyamide (fibreglass-reinforced)
- Thread length
15 mm
- Length
38.7 mm
- Width
40 mm
- Height
23.7 mm
IP54
IP65
IP66
- Spanner size
38 mm
28 mm
- Weight
11.05 g
- Halogen-free
Yes
- Content
10 pc(s)
- Dim
(L x W x H) 38.7 x 40 x 23.7 mm
- RoHS-compliant
Yes
- Manufacturer part #
2584200000
- Type
CABTITE CGS M20 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1916213 Weidmüller 2584200000 Cable gland compartimentable M20 Polyamide (fibreglass-reinforced) Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1916213 Weidmüller 2584200000 Cable gland compartimentable M20 Polyamide (fibreglass-reinforced) Black 10 pc(s)




