
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Distribution block
Screws
185 mm²
Light grey
2603740000
1 pc(s)
WPD 113 1X185+1X150/8X35 GY
Yes
DIN rail (top hat rail) 35 mm
Grey
1000 V
126.3 m
-50-130 °C
V0
62.6 mm
80.3 mm
FALSE
Screw connection
1
10
Thermoplastic
353 A
yes
User & Safety Instructions 2852387 Weidmüller 2603740000 Distribution block Screws Light grey 1 pc(s) Piece