

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
44
Pin
Parallel (to the PCB)
2
5 mm
THR
Green
PA
2646960000
1 pc(s)
105 °C
-40 °C
CHDV 5.00/44/90 3.5SN GN BX
Tin
320 V
44
3.5 mm
Flexible PCB-connector
Green
320 V
44
Pin
-40-105 °C
Solder
4 kV
THR connection
Tin
II
2
3.5 mm
5 mm
2
Other
5 mm
Fixed connector
Polyamide (PA)
0°/180° (horizontal)
Other
V0
Datasheet 3767731 Weidmüller 2646960000 PCB connector Total number of pins 44 No. of rows 2 1 pc(s) Box
User & Safety Instructions 3767731 Weidmüller 2646960000 PCB connector Total number of pins 44 No. of rows 2 1 pc(s) Box