

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
TPS 5.00/02/90 3.5SN GN BX
PCB terminal
5 mm
2
Soldering
15 A
0.2 mm²
15 A
0.2 mm²
4 mm²
4 mm²
Parallel (to the PCB)
Polyamide
Green
2651710000
1 pc(s)
250 V
TPS 5.00/02/90 3.5SN GN BX
Green
250 V
-40-105 °C
Solder
2.5 kV
6021
II
2
Screw connection
Soldering connection
3.5 mm
5 mm
Other
0.2-4 mm²
0.2-2.5 mm²
0.2-4 mm²
Polyamide (PA)
0°/180° (horizontal)
Other
2
V0
Datasheet 3767655 Weidmüller 2651710000 PCB terminal 4 mm² Number of pins 2 Green 1 pc(s) Box
User & Safety Instructions 3767655 Weidmüller 2651710000 PCB terminal 4 mm² Number of pins 2 Green 1 pc(s) Box