Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Replacement module
65 kA
230 V AC
100 ns
-40 °C up to +85 °C
IP20 (when built in)
2659950000
VPU AC II 0 N-PE 305/65 Y
Blue
(W x H x D) 18 x 45 x 64 mm
18 mm
45 mm
64 mm
Yes
1 pc(s)
yes
User & Safety Instructions 2240982 Weidmüller 2659950000 VPU AC II 0 N-PE 305/65 Y Replacement module 65 kA 1 pc(s)