
Weidmüller 2668740000 Industrial terminal block Push-in connector, Jack connector Dark beige 20 pc(s)
Technical specifications
- Product type
Industrial terminal block
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Factory colour
Dark beige
- Manufacturer part #
2668740000
- Content
20 pc(s)
- Type
AITB 16 BB 2C
- RoHS-compliant
Yes
DIN rail (top hat rail) 35 mm
800 V
84.6 m
-60-130 °C
V0
10 mm
52.9 mm
TRUE
Plug-in connection
Beige
FALSE
FALSE
0.5-16 mm²
0.5-10 mm²
0.5-16 mm²
10-16 mm²
Thermoplastic
76 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852298 Weidmüller 2668740000 Industrial terminal block Push-in connector, Jack connector Dark beige 20 pc(s)
Description
This text is machine translated.








