
Weidmüller 2669070000 Industrial terminal block Push-in connector, Jack connector Dark beige 25 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Dark beige
- Manufacturer part #
2669070000
- Content
25 pc(s)
- Type
AITB 4 BB L-L
- RoHS-compliant
Yes
- Connector colour
Dark beige
DIN rail (top hat rail) 35 mm
400 V
110.2 m
-60-130 °C
V0
6.1 mm
53.2 mm
TRUE
Plug-in connection
Beige
FALSE
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-6 mm²
0.5-6 mm²
Thermoplastic
30 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852285 Weidmüller 2669070000 Industrial terminal block Push-in connector, Jack connector Dark beige 25 pc(s) Piece
Description
This text is machine translated.








