
Weidmüller 2669090000 Industrial terminal block Push-in connector, Jack connector Dark beige 25 pc(s)
Highlights & Details
Installation level terminal USH IN, 4 mm², 250 V, 30 A, number of connections: 5, Number of floors: 3, dark beige
- AITB 4 BB N-L-PE
Technical specifications
- Product type
Industrial terminal block
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Dark beige
- Manufacturer part #
2669090000
- Content
25 pc(s)
- Type
AITB 4 BB N-L-PE
- RoHS-compliant
Yes
- Connector colour
Dark beige
DIN rail (top hat rail) 35 mm
250 V
110.2 m
-60-130 °C
V0
6.1 mm
53.2 mm
TRUE
Plug-in connection
Beige
TRUE
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-6 mm²
0.5-6 mm²
Thermoplastic
30 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852287 Weidmüller 2669090000 Industrial terminal block Push-in connector, Jack connector Dark beige 25 pc(s)
Description
This text is machine translated.








