
Weidmüller 2669100000 Industrial terminal block Push-in connector, Jack connector Dark beige 25 pc(s) Piece
Highlights & Details
Installation level terminal, busbar connection USH IN, 4 mm², 250 V, 30 A, Number of connections: 5, number of floors: 3, dark beige
- AITB 4 BB NDT-L-PE
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Dark beige
- Manufacturer part #
2669100000
- Content
25 pc(s)
- Type
AITB 4 BB NDT-L-PE
- RoHS-compliant
Yes
- Connector colour
Dark beige
DIN rail (top hat rail) 35 mm
250 V
110.2 m
-60-130 °C
V0
6.1 mm
53.2 mm
TRUE
Plug-in connection
Beige
TRUE
FALSE
0.5-6 mm²
0.5-4 mm²
0.5-6 mm²
0.5-6 mm²
Thermoplastic
30 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852288 Weidmüller 2669100000 Industrial terminal block Push-in connector, Jack connector Dark beige 25 pc(s) Piece
Description
This text is machine translated.








