
Weidmüller 2669140000 Industrial terminal block 12 mm Push-in connector, Jack connector Blue 20 pc(s) Piece
Highlights & Details
Installation level terminal USH IN, 16 mm², 1000 V, 76 A, number of connections: 2, Number of floors: 1, blue
- AITB 16 BB NLO BL
Technical specifications
- Packaging type
Piece
- Product type
Industrial terminal block
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Clamp width
12 mm
- Number of pins
1
- Factory colour
Blue
- Manufacturer part #
2669140000
- Content
20 pc(s)
- Type
AITB 16 BB NLO BL
- Dim
(W x H) 12 mm x 91.15 mm
- Width
12 mm
- Height
91.15 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
1000 V
-60-130 °C
V0
Plug-in connection
Blue
FALSE
FALSE
0.5-16 mm²
0.5-10 mm²
0.5-16 mm²
10-16 mm²
Thermoplastic
76 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852292 Weidmüller 2669140000 Industrial terminal block 12 mm Push-in connector, Jack connector Blue 20 pc(s) Piece
Description
This text is machine translated.








