
Highlights & Details
Continuity series terminal, SNAP IN, 2.5 mm², 800 V, 24 A, Number of connections: 2
- S2C 2.5
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ snap-in locking mechanism
- Connection
Snap-in
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Factory colour
Dark beige
- Manufacturer part #
2674530000
- Content
100 pc(s)
- Type
S2C 2.5
- RoHS-compliant
Yes
DIN rail (top hat rail) 35 mm
Beige
800 V
59 m
-60-130 °C
V0
5.1 mm
38 mm
TRUE
1
2
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852232 Weidmüller 2674530000 Continuity Snap-in Dark beige 100 pc(s) Piece
Description
A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.
This text is machine translated.
This text is machine translated.










