
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Snap-in
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Dark beige
2674540000
100 pc(s)
S3C 2.5
Yes
DIN rail (top hat rail) 35 mm
Beige
800 V
71.5 m
-60-130 °C
V0
5.1 mm
38 mm
TRUE
1
3
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
not relevant
User & Safety Instructions 2852654 Weidmüller 2674540000 Continuity Snap-in Dark beige 100 pc(s)