
Technical specifications
- Product type
PG terminal
- Features
+ snap-in locking mechanism
- Connection
Snap-in
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Factory colour
Green-yellow
- Manufacturer part #
2674580000
- Content
50 pc(s)
- Type
S4C 2.5 PE
- RoHS-compliant
Yes
- Connector colour
Green-yellow
DIN rail (top hat rail) 35 mm
Green/yellow
38 m
-60-130 °C
V0
5.1 mm
84 mm
TRUE
FALSE
1
4
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852658 Weidmüller 2674580000 PG terminal Snap-in Green-yellow 50 pc(s)
Description
Serial terminal for connecting or connecting protective conductors with the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.
This text is machine translated.
This text is machine translated.










