
Technical specifications
- Polarity reversal protection: Yes
- Housing base material: Metal
- Mounting type: Mounting rail
- Humidity: 5 to 95 % (non-condensing)
- Storage temperature: -40 °C - +85 °C
- Overcurrent protection: Yes
- Bandwidth Backplane bus: 10 Gbps
- Size of MAC table: 4 K
- Packet buffer size: 1 Mbit
- Connection: 1 removable 4-pole terminal block
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 GBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
5 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Router features
PoE
- Power supply (LOV)
via terminal
- Weight
222 g
- Width
26.1 mm
- Height
95 mm
- Depth
70 mm
- Type
IE-SW-EL05-5GT
- Interfaces
RJ45
IP30
- Operating voltage
24 V DC
- Max. ambient temperature
+75 °C
- Min. ambient temperature
-40 °C
- Port
5 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2241254 Weidmüller 2682210000 IE-SW-EL05-5GT Industrial Ethernet switch 5 ports 10 GBit/s PoE
User & Safety Instructions
User & Safety Instructions 2241254 Weidmüller 2682210000 IE-SW-EL05-5GT Industrial Ethernet switch 5 ports 10 GBit/s PoE










