Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
1000 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
4
4
2 x
6 x
4 x
2
Yes
PoE
54.3 mm
145.1 mm
108.5 mm
IE-SW-AL06M-4GTPOE-2GESFP
RJ45
SFP
RS232
IP30
12 V DC
24 V DC
48 V DC
+75 °C
-40 °C
yes
User & Safety Instructions 2538671 Weidmüller 2682430000 IE-SW-AL06M-4GTPOE-2GESFP Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE