
Weidmüller 2697260000 TFIS 12-240VUC 1CO CG TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece
EAN:
Part number:
Item no:
Technical specifications
- Suitable for DIN rail mounting: Yes
- Packaging type
Piece
- Product type
TDR
- Type
TFIS 12-240VUC 1CO CG
- Type
Multifunction
- Connection
Screws
- Functions
Impulse ON through contact timer
Impulse OFF through contact timer
- Min. operating voltage
10.8 V DC/AC
- Max. operating voltage
264 V DC/AC
- Operating voltage
10.8 - 264 V DC/AC
- Contact type
1 change-over
- Time range (min.)
0.5 s
- Time range (max.)
360000 s
- Width
17.5 mm
- Height
87 mm
- Depth
60 mm
- Dim
(W x H x D) 17.5 x 87 x 60 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2539604 Weidmüller 2697260000 TFIS 12-240VUC 1CO CG TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece







