
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Connection
Plug & Clip
- Cross section (flexible) (min.)
50 mm²
- Cross section (flexible) (max.)
185 mm²
- Cross section (inflexible) (min.)
50 mm²
- Cross section (inflexible) (max.)
185 mm²
- No. of rows
1
- Pins per row
10
- Factory colour
Beige
- Nominal current
309 A
- Nominal current - rounded value
309 A
- Nominal voltage
1000 V
- Manufacturer part #
2728730000
- Content
1 pc(s)
- Type
A2C 150/185 3FT-N-FE
- Dim
(L x W) 98 mm x 34 mm
- Width
34 mm
- Length
98 mm
- Flammability rating
V0
- Connector colour
Beige
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Beige
34 mm
118 mm
98 mm
1000 V
-60-130 °C
FALSE
Push-in clamp connection
1
10
FALSE
50-185 mm²
50-150 mm²
50-185 mm²
50-185 mm²
Thermoplastic
309 A
FALSE
Copper
V0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3745686 Weidmüller 2728730000 Serial continuity Plug & Clip Beige 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3745686 Weidmüller 2728730000 Serial continuity Plug & Clip Beige 1 pc(s) Piece
Description
This text is machine translated.









