
Technical specifications
- Dimensions 5 x 20 mm
- Product type
Micro fuse
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Release characteristics
Quick response -F-
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
RS-FUSE 5X20 4A250V F
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2539283 Weidmüller 2780640000 RS-FUSE 5X20 4A250V F Micro fuse (Ø x L) 5 mm x 20 mm 4 A Quick response -F- Content 10 pc(s)











