
Weidmüller 2816930000 Multiport terminal Push-in connector, Jack connector Dark beige 50 pc(s)
Highlights & Details
Multilevel terminal block USH IN, 1.5 mm², 500 V, 15 A, number of floors: 3, dark beige, orange
- A3T 1.5
Technical specifications
- Product type
Multiport terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Factory colour
Dark beige
- Manufacturer part #
2816930000
- Content
50 pc(s)
- Type
A3T 1.5
- RoHS-compliant
Yes
- Connector colour
Dark beige
DIN rail (top hat rail) 35 mm
Beige
500 V
106.5 m
-60-130 °C
V0
3.5 mm
53 mm
TRUE
Plug-in connection
3
2
FALSE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
Thermoplastic
15 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852349 Weidmüller 2816930000 Multiport terminal Push-in connector, Jack connector Dark beige 50 pc(s)
Description
This text is machine translated.






