
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
60 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V
- No. of outputs
1 x
- Dim
(L x W x H) 85 x 36 x 90 mm
- Weight
0.259 kg
- Output voltage (max.)
16 V
- Output voltage (min.)
9 V
- Manufacturer part #
2838420000
- Content
1 pc(s)
- PSU features
Regulated
- Width
36 mm
- Height
90 mm
- Length
85 mm
- Type
PRO BAS 60W 12V 5A
36 mm
90 mm
85 mm
FALSE
FALSE
AC/DC
60 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
12 V
5 A
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851830 Weidmüller 2838420000 Rail mounted PSU (DIN) 12 V 5 A 60 W No. of outputs:1 x Content 1 pc(s)
Description
Power supply device for providing DC voltage.
This text is machine translated.
This text is machine translated.










