
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
3.8 A
- Output current (max.) - rounded
3.8 A
90 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Dim
(L x W x H) 85 x 47 x 90 mm
- Weight
0.376 kg
- Output voltage (max.)
25 V
- Output voltage (min.)
22 V
- Manufacturer part #
2838430000
- Content
1 pc(s)
- PSU features
Regulated
- Width
47 mm
- Height
90 mm
- Length
85 mm
- Type
PRO BAS 90W 24V 3.8A
47 mm
90 mm
85 mm
FALSE
FALSE
AC/DC
90 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
24 V
3.8 A
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851831 Weidmüller 2838430000 Rail mounted PSU (DIN) 24 V 3.8 A 90 W No. of outputs:1 x Content 1 pc(s)
Description
Power supply device for providing DC voltage.
This text is machine translated.
This text is machine translated.










