
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 100 x 40 x 130 mm
- Weight
0.49 kg
- Output voltage (max.)
28 V
- Output voltage (min.)
22 V
- Manufacturer part #
2838440000
- Content
1 pc(s)
- PSU features
Regulated
- Width
40 mm
- Height
130 mm
- Length
100 mm
- Type
PRO BAS 120W 24V 5A
40 mm
130 mm
100 mm
FALSE
FALSE
AC/DC
120 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
24 V
5 A
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851832 Weidmüller 2838440000 Rail mounted PSU (DIN) 24 V 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Power supply device for providing DC voltage.
This text is machine translated.
This text is machine translated.










