
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
14-day return policy included
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
10 A
- Output current (max.) - rounded
10 A
120 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V
- No. of outputs
1 x
- Dim
(L x W x H) 100 x 40 x 130 mm
- Weight
0.49 kg
- Output voltage (max.)
16 V
- Output voltage (min.)
9 V
- Manufacturer part #
2838450000
- Content
1 pc(s)
- PSU features
Regulated
- Width
40 mm
- Height
130 mm
- Length
100 mm
- Type
PRO BAS 120W 12V 10A
40 mm
130 mm
100 mm
FALSE
FALSE
AC/DC
120 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
12 V
10 A
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851833 Weidmüller 2838450000 Rail mounted PSU (DIN) 12 V 10 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Power supply device for providing DC voltage.
This text is machine translated.
This text is machine translated.










