
DC power supply, power supply, switched-mode power supply, 480 W, 10 A @ 55°C.
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
48 V
- No. of outputs
1 x
- Dim
(L x W x H) 125 x 59 x 130 mm
- Weight
1.38 kg
- Output voltage (max.)
56 V
- Output voltage (min.)
36 V
- Manufacturer part #
2838490000
- Content
1 pc(s)
- PSU features
Regulated
- Width
59 mm
- Height
130 mm
- Length
125 mm
- Type
PRO BAS 480W 48V 10A
59 mm
130 mm
125 mm
FALSE
FALSE
AC/DC
480 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
48 V
10 A
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851837 Weidmüller 2838490000 Rail mounted PSU (DIN) 48 V 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
Power supply device for providing DC voltage.
This text is machine translated.
This text is machine translated.










