
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
30 W
- Output voltage (nominal)
24 V
- No. of outputs
1 x
- Dim
(L x W x H) 85 x 23 x 90 mm
- Weight
0.163 kg
- Output voltage (max.)
28 V
- Output voltage (min.)
22 V
- Manufacturer part #
2838500000
- Content
1 pc(s)
- PSU features
Regulated
- Width
23 mm
- Height
90 mm
- Length
85 mm
- Type
PRO BAS 30W 24V 1.3A
23 mm
90 mm
85 mm
23 mm
FALSE
FALSE
AC/DC
30 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
24 V
1.3 A
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851838 Weidmüller 2838500000 Rail mounted PSU (DIN) 24 V 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)
Description
Power supply device for providing DC voltage.
This text is machine translated.
This text is machine translated.










