
Highlights & Details
Transit terminal series USH IN, 2.5 mm², 800 V, 24 A, number of connections: 2
- AL2C 2.5 OR
Technical specifications
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Orange
- Manufacturer part #
2847240000
- Content
50 pc(s)
- Type
AL2C 2.5 OR
- RoHS-compliant
Yes
- Connector colour
Orange
DIN rail (top hat rail) 35 mm
Orange
800 V
57 m
-60-130 °C
V0
5.1 mm
36.5 mm
TRUE
Plug-in connection
1
2
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852622 Weidmüller 2847240000 Continuity Push-in connector, Jack connector Orange 50 pc(s)
Description
A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.
This text is machine translated.
This text is machine translated.










