
Technical specifications
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Red
- Manufacturer part #
2847490000
- Content
50 pc(s)
- Type
AL4C 2.5 RD
- RoHS-compliant
Yes
- Connector colour
Red
DIN rail (top hat rail) 35 mm
Red
800 V
79.5 m
-60-130 °C
V0
5.1 mm
48 mm
TRUE
Plug-in connection
1
4
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852631 Weidmüller 2847490000 Continuity Push-in connector, Jack connector Red 50 pc(s)
Description
A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.
This text is machine translated.
This text is machine translated.










