
Weidmüller 2847580000 Continuity Push-in connector, Jack connector Black-yellow 50 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
Transit terminal series USH IN, 2.5 mm², 800 V, 24 A, number of connections: 4
- AL4C 2.5 FE
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Black-yellow
- Manufacturer part #
2847580000
- Content
50 pc(s)
- Type
AL4C 2.5 FE
- RoHS-compliant
Yes
DIN rail (top hat rail) 35 mm
800 V
79.5 m
-60-130 °C
V0
5.1 mm
48 mm
TRUE
Plug-in connection
1
4
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852633 Weidmüller 2847580000 Continuity Push-in connector, Jack connector Black-yellow 50 pc(s) Piece
Description
A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.
This text is machine translated.
This text is machine translated.










