
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
1.5 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
35 mm²
- Factory colour
Blue
- Manufacturer part #
2860570000
- Content
20 pc(s)
- Type
AWPD 35 4X10 BL
- RoHS-compliant
Yes
- Connector colour
Blue
DIN rail (top hat rail) 35 mm
Blue
1000 V
95 m
-60-110 °C
V0
16.2 mm
60 mm
FALSE
Screw connection
1
5
1.5-35 mm²
1.5-35 mm²
1.5-35 mm²
Thermoplastic
110 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852253 Weidmüller 2860570000 Distribution block Screws Blue 20 pc(s) Piece
Description
Terminal block for potential distribution. With high contact density.
This text is machine translated.
This text is machine translated.










