There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RC M P2 M20 SP
DIN connector
Plug
2
Screws
1 pc(s)
85 °C
17.5 A
-40 °C
17.5 A
Screw fastener
500 V
Brass
13 mm
7 mm
Plastic
2860650000
7 - 13 mm
2
20 mm
4 mm²
0.5 mm²
0.5 - 4 mm²
IP68 (mounted)
yes
Datasheet 3748168 Weidmüller 2860650000 DIN connector Plug Total number of pins: 2 1 pc(s)
User & Safety Instructions 3748168 Weidmüller 2860650000 DIN connector Plug Total number of pins: 2 1 pc(s)