
Highlights & Details
Continuity series terminal, screw connection, 16 mm², 1000 V, 76 A, Number of connections: 2
- WDUB 16
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Factory colour
Dark beige
- Manufacturer part #
2868370000
- Content
20 pc(s)
- Type
WDUB 16
- RoHS-compliant
Yes
DIN rail (top hat rail) 35 mm
Beige
1000 V
65 m
-40-110 °C
V0
9.9 mm
47 mm
FALSE
Screw connection
1
2
FALSE
0.5-16 mm²
0.5-10 mm²
0.5-10 mm²
0.5-16 mm²
Thermoplastic
76 A
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852634 Weidmüller 2868370000 Continuity Screws Dark beige 20 pc(s) Piece
Description
A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.
This text is machine translated.
This text is machine translated.










