

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mounting rail mounting, wall mounting
DC/DC converter
9 V DC
18 V DC
9.6 A
9.6 A
96 W
Fixed voltage
12 V
Screws
(L x W) 120 mm x 32 mm
15 V
5 V
2869000000
1 pc(s)
Adjustable voltage output
Regulated
32 mm
120 mm
IP20
PRO DCDC 96W 12V/12V 8A
yes
Datasheet 3745710 Weidmüller 2869000000 DC/DC converter 12 V 9.6 A 96 W Content 1 pc(s)
User & Safety Instructions 3745710 Weidmüller 2869000000 DC/DC converter 12 V 9.6 A 96 W Content 1 pc(s)