
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distribution block
Screws
50 mm²
Light grey
Green
2874550000
3 pc(s)
WPD 330CC 3X50/3X50 GN
Yes
Light grey
DIN rail (top hat rail) 35 mm
Grey
1000 V
72 m
-50-120 °C
V0
51.2 mm
45 mm
FALSE
Screw connection
1
6
FALSE
Thermoplastic
150 A
not relevant
User & Safety Instructions 2853008 Weidmüller 2874550000 Distribution block Screws Light grey, Green 3 pc(s)