
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Distribution block
Screws
95 mm²
Light grey
2874560000
1 pc(s)
WPD 331CC 3X95/3X95 GY
Yes
DIN rail (top hat rail) 35 mm
Grey
1000 V
95 m
-50-120 °C
V0
68.6 mm
57 mm
FALSE
Screw connection
1
6
FALSE
Thermoplastic
232 A
yes
User & Safety Instructions 2852608 Weidmüller 2874560000 Distribution block Screws Light grey 1 pc(s) Piece