
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
with screw connection
Screws
1.5 mm²
4 mm²
0.5 mm²
4 mm²
White
2896080000
100 pc(s)
WDU 2.5N ZQV WS
Yes
White
DIN rail (top hat rail) 35 mm
White
500 V
44 m
-60-130 °C
V0
5.1 mm
37 mm
TRUE
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
1.5-4 mm²
Thermoplastic
24 A
FALSE
not relevant
User & Safety Instructions 2851936 Weidmüller 2896080000 Continuity Screws White 100 pc(s) Piece