

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data cable
S/FTP
2 x
Yes (1)
Round
Flame-retardant
5.3 mm
Black
500 m
22
Yes
2924340000
Polyethylene (PE)
-20 °C
60 °C
IE-S1DS2UE-500
500 m
5.3 mm
Datasheet 3771281 Weidmüller 2924340000 Data cable S/FTP Black 500 m
User & Safety Instructions 3771281 Weidmüller 2924340000 Data cable S/FTP Black 500 m