

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data cable
S/FTP
2 x
Yes (1)
Round
Flame-retardant
3.7 mm
Black
500 m
26
Yes
2924370000
Polyethylene (PE)
-20 °C
60 °C
IE-S1ES2LE-500
500 m
3.7 mm
Datasheet 3771283 Weidmüller 2924370000 Data cable S/FTP Black 500 m
User & Safety Instructions 3771283 Weidmüller 2924370000 Data cable S/FTP Black 500 m