

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
6
Socket
Perpendicular (to the PCB)
3.5 mm
12 A
12 A
Plug & Clip
Black
Plastic
2934070000
1 pc(s)
Copper silver plated
120 °C
-50 °C
B2CF 3.50/06/180 SN BK BX LRP
Tin
160 V
6
1.5 mm²
Flexible PCB-connector
Black
160 V
6
Bus
Plastic
Uncoated
-50-120 °C
2.5 kV
9011
Push-in clamp connection
Tin
III
2
Tubular cable
3.5 mm
3.5 mm
0.14-1.5 mm²
0.14-1.5 mm²
0.14-1.5 mm²
IP20
FALSE
Polyamide (PA)
Copper
90° (upwards vertical)
12 A
V0
Datasheet 3767858 Weidmüller 2934070000 PCB connector Total number of pins 6 1 pc(s) Box
User & Safety Instructions 3767858 Weidmüller 2934070000 PCB connector Total number of pins 6 1 pc(s) Box