
Highlights & Details
PCB connector (conductor connection), 160 V, pitch in mm: 3.50, pin number: 5, bracket connection, box
- Content 1 pc(s)
Technical specifications
- Packaging type
Box
- Product type
PCB connector
- Total no. of pins
5
- Connector type
Socket
- Connector orientation
Parallel (to the PCB)
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Screws
- Factory colour
Orange
- Case material
Plastic
- Manufacturer part #
2961020000
- Content
1 pc(s)
- Contact material
Copper silver plated
- Max. temperature
100 °C
- Min. temperature
-50 °C
- Type
BL 3.50/05/90 SN OR BX SO
- Connector contact surface
Tin
- Nominal voltage
160 V
- Number of pins
5
- Cross section
1.5 mm²
Flexible PCB-connector
Orange
160 V
5
Bus
Plastic
Uncoated
-50-100 °C
2.5 kV
2000
Screw connection
Tin
III
2
Tubular cable
3.5 mm
3.5 mm
0.2-1.5 mm²
0.2-1.5 mm²
0.2-1.5 mm²
FALSE
Polybutylene terephthalate
Copper
180° (horizontal)
10 A
V0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3767844 Weidmüller 2961020000 PCB connector Total number of pins 5 1 pc(s) Box
Description
This text is machine translated.
