There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Splitter
Screws
1.5 mm²
16 mm²
1.5 mm²
25 mm²
1
10
Grey
152 A
152 A
1000 V
2976330000
1 pc(s)
WPD 501 2X25/2X16 1XBN/BK/GY/BL/GN
(L x W) 49.3 mm x 88.8 mm
88.8 mm
49.3 mm
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
88.8 mm
55.7 mm
49.3 mm
1000 V
-50-130 °C
FALSE
Screw connection
Screw connection
1
10
FALSE
1.5-25 mm²
1.5-16 mm²
1.5-1.5 mm²
1.5-25 mm²
Thermoplastic
152 A
TRUE
Aluminium/copper
V0
not relevant
Datasheet 3748212 Weidmüller 2976330000 Splitter Screws Grey 1 pc(s)
User & Safety Instructions 3748212 Weidmüller 2976330000 Splitter Screws Grey 1 pc(s)