

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solar system connection Cable
Solar system connection
Cable
Solar connector (socket)
straight
Open cable ends
2.5 m
Black
1-wire
IP65
45 A
4 mm²
Free conductor end
2.5 m
Black
Other
1
FALSE
1500-1500 V
IP65
FALSE
FALSE
not relevant
Datasheet 3746339 Weidmüller 3018490250 Solar system connection Cable Black 2.5 m
User & Safety Instructions 3746339 Weidmüller 3018490250 Solar system connection Cable Black 2.5 m