There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IE-PS-M12X-180-P-TH-CG-E
DIN connector
Plug, straight
8
Crimp
1 pc(s)
85 °C
0.5 A
-40 °C
500 mA
48 V
Gold on nickel
9 mm
4 mm
X
3020530000
4 - 9 mm
8
15 mm
0.34 mm²
0.14 mm²
0.14 - 0.34 mm²
shielded
IP67 (when installed)
yes
Datasheet 3748275 Weidmüller 3020530000 DIN connector Plug, straight Total number of pins: 8 1 pc(s)
User & Safety Instructions 3748275 Weidmüller 3020530000 DIN connector Plug, straight Total number of pins: 8 1 pc(s)