

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mounting rail mounting, wall mounting
Power supply unit
100 V AC
277 V AC
1667 mA
1.67 A
20 W
Fixed voltage
12 V
Spring-loaded connector
(L x W) 29.5 mm x 26.5 mm
12 V
11.64 V
3026100000
1 pc(s)
Regulated
26.5 mm
29.5 mm
IP30
PRO CP 20W 12V 1.6A
not relevant
Datasheet 3745759 Weidmüller 3026100000 Power supply unit 12 V 1667 mA 20 W Content 1 pc(s)
User & Safety Instructions 3745759 Weidmüller 3026100000 Power supply unit 12 V 1667 mA 20 W Content 1 pc(s)