There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RC M P5 M20 C
DIN connector
Plug
5
Plug & Clip
1 pc(s)
60 °C
17.5 A
-40 °C
17.5 A
500 V
Brass
13 mm
7 mm
Plastic
3036860000
7 - 13 mm
5
20 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
IP68 (mounted)
yes
Datasheet 3748205 Weidmüller 3036860000 DIN connector Plug Total number of pins: 5 1 pc(s)
User & Safety Instructions 3748205 Weidmüller 3036860000 DIN connector Plug Total number of pins: 5 1 pc(s)