There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multiport terminal
built-in jumper
0.34 mm²
4 mm²
0.34 mm²
2.5 mm²
2
3
Beige
24 A
24 A
800 V
3093210000
50 pc(s)
S2T 2.5 6C VL
(L x W) 64.5 mm x 5.1 mm
5.1 mm
64.5 mm
V0
Beige
Thermoplastic
DIN rail (top hat rail) 35 mm
Beige
5.1 mm
102.5 mm
64.5 mm
800 V
-60-130 °C
TRUE
2
3
TRUE
0.34-2.5 mm²
0.34-2.5 mm²
0.34-4 mm²
0.34-2.5 mm²
Thermoplastic
24 A
FALSE
Copper
V0
not relevant
Datasheet 3749628 Weidmüller 3093210000 Multiport terminal Beige 50 pc(s)
User & Safety Instructions 3749628 Weidmüller 3093210000 Multiport terminal Beige 50 pc(s)