There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISWP-P-4A-3.5/5.5-M8
DIN connector
Plug, right angle
4
Plug & Clip
1 pc(s)
85 °C
4 A
-25 °C
4 A
Gold on nickel
5.5 mm
3.5 mm
3103350000
3.5 - 5.5 mm
4
14 mm
0.5 mm²
0.14 mm²
0.14 - 0.5 mm²
IP67 (when installed)
Other
FALSE
Pin
Other
Other
-25-85 °C
V0
Push-in clamp connection
Nickel/gold
II
3
Angled
0.14-0.5 mm²
IP67
14 mm
4 A
3.5-5.5 mm
4
4
4
Zinc die-cast
not relevant
Datasheet 3748281 Weidmüller 3103350000 DIN connector Plug, right angle Total number of pins: 4 1 pc(s)
User & Safety Instructions 3748281 Weidmüller 3103350000 DIN connector Plug, right angle Total number of pins: 4 1 pc(s)