There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector insert
RockStar® HDC HDD
Crimp
48
2.5 mm²
48
0.5 mm²
1 pc(s)
84 mm
36 mm
34 mm
1500 V
FALSE
48
Pin
-20-40 °C
V0
Crimp connection
Other
1.6 mm
TRUE
0.5-2.5 mm²
TRUE
Other
Thermoplastic
Thermoplastic
48
0
not relevant
Datasheet 3748326 Weidmüller 3116670000 Connector insert RockStar® HDC HDD 48 Crimp 1 pc(s)
User & Safety Instructions 3748326 Weidmüller 3116670000 Connector insert RockStar® HDC HDD 48 Crimp 1 pc(s)